2Mb Parallel SRAM IC with 3.1ns access time, operating at 200MHz. Features a 16-bit address bus and 32-bit word size, supporting 64,000 words. Housed in a 100-TQFP package, this volatile memory component operates from 3.135V to 3.465V, with a typical supply current of 210mA. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant.
Issi IS61NLP6432A-200TQLI technical specifications.
| Access Time | 3.1ns |
| Access Time-Max | 3.1ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP6432A-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.