
18Mb Parallel SRAM IC featuring a 3.1ns access time and 200MHz maximum frequency. This synchronous memory utilizes a pipelined architecture with a 19-bit address bus and 36-bit word size. Operating from 2.375V to 2.625V, it offers four ports and 512,000 words, packaged in a 100-TQFP with gull-wing terminals. Designed for industrial temperature ranges (-40°C to 85°C), this lead-free, RoHS-compliant component is surface-mount compatible.
Issi IS61NVP51236-200TQLI technical specifications.
| Access Time | 3.1ns |
| Access Time-Max | 3.1ns |
| Additional Feature | PIPELINED ARCHITECTURE |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| JESD-30 Code | R-PQFP-G100 |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Memory Width | 36 |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Number of Functions | 1 |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Body Material | Plastic |
| Package Quantity | 72 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 475mA |
| Surface Mount | Yes |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NVP51236-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
