Issi IS61QDB22M36A-333B4LI technical specifications.
| Access Time | 1.35ns |
| Address Bus Width | 20b |
| Package/Case | LFBGA |
| Density | 75497472b |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDB22M36A-333B4LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.