Issi IS61QDB42M18-250M3L technical specifications.
| Access Time | 7.5ns |
| Package/Case | LFBGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDB42M18-250M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.