Issi IS61QDB42M18A-333M3I technical specifications.
| Access Time | 8.4ns |
| Package/Case | LFBGA |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61QDB42M18A-333M3I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
