
This 36Mb volatile SRAM from Issi features an access time of 8.4ns and operates at a maximum frequency of 333MHz. The device is packaged in a LFBGA package and is suitable for use in applications where high-speed memory is required. The SRAM is RoHS compliant and can operate within a temperature range of -40°C to 85°C, with a supply voltage range of 1.7V to 1.9V.
Issi IS61QDB42M18A-333M3LI technical specifications.
| Access Time | 8.4ns |
| Package/Case | LFBGA |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDB42M18A-333M3LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
