
The IS61QDPB21M18A-333M3L is an 18Mb parallel SRAM IC with a maximum operating frequency of 333MHz and a supply voltage range of 1.7V to 1.9V. It is packaged in a LFBGA package and is RoHS compliant. The IC operates within a temperature range of 0°C to 70°C. It is a volatile memory type, meaning data is lost when power is removed.
Issi IS61QDPB21M18A-333M3L technical specifications.
| Access Time | 8.4ns |
| Package/Case | LFBGA |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDPB21M18A-333M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
