
The IS61QDPB41M36A-400M3L is a 36Mb SRAM memory device with a maximum frequency of 400MHz and a parallel interface. It is packaged in a LFBGA package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 105 per packaging unit.
Issi IS61QDPB41M36A-400M3L technical specifications.
| Access Time | 8.4ns |
| Package/Case | LFBGA |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDPB41M36A-400M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
