
This 72Mb volatile SRAM operates at frequencies up to 400MHz and supply voltages between 1.7V and 1.9V. It is packaged in the LFBGA package quantity and is compliant with RoHS regulations. The SRAM has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Issi IS61QDPB42M36A-400M3L technical specifications.
| Access Time | 8.4ns |
| Package/Case | LFBGA |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDPB42M36A-400M3L to view detailed technical specifications.
No datasheet is available for this part.