
SRAM Chip Sync Single 3.3V 2M-Bit 64K x 32 5ns 100-Pin PQFP
Issi IS61S6432-5PQ technical specifications.
| Access Time | 5ns |
| Address Bus Width | 16b |
| Package/Case | PQFP |
| Density | 2Mb |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 175mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61S6432-5PQ to view detailed technical specifications.
No datasheet is available for this part.
