Issi IS61VPD51236A-200TQ-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | TQFP |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61VPD51236A-200TQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.