Issi IS61WV102416ALL-20MI technical specifications.
| Access Time | 20ns |
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 1.65V |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS61WV102416ALL-20MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.