
16Mb Asynchronous SRAM IC with a 16-bit word size and 20-bit address bus width. Features a 10ns access time and operates from a 2.4V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Packaged in a TFBGA, this component offers a 16M parallel interface and operates within a temperature range of -40°C to 85°C. RoHS compliant.
Issi IS61WV102416BLL-10MLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV102416BLL-10MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
