2Mb Asynchronous SRAM, 12ns access time, featuring a 17-bit address bus and 16-bit word size. This surface mount component offers a 2Mbit memory density with a parallel interface, operating at 3.3V. It is housed in a 44-pin TSOP II package, with dimensions of 18.52mm length, 10.29mm width, and 1.05mm height, and operates within a temperature range of -40°C to 85°C.
Issi IS61WV12816BLL-12TLI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV12816BLL-12TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.