Issi IS61WV12816DBLL-10BLI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 2Mb |
| Interface | Parallel |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV12816DBLL-10BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
