
16Mb Asynchronous SRAM, 16,777,216 bit density, organized as 2,097,152 words by 8 bits. Features a 10ns access time, 21-bit address bus, and parallel interface. Operates from a 2.4V to 3.6V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in a 48-pin TFBGA.
Issi IS61WV20488BLL-10MLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 21b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV20488BLL-10MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
