
The IS61WV20488BLL-10MLI-TR is a 16Mb SDR SRAM IC with a 21-bit address bus width, operating at a maximum supply voltage of 3.6V. It is packaged in a BGA package and has a maximum operating temperature of 85°C. The IC has a minimum operating temperature of -40°C and a minimum supply voltage of 2.4V. It is RoHS compliant and has a supply current of 100mA.
Issi IS61WV20488BLL-10MLI-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 21b |
| Package/Case | BGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV20488BLL-10MLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
