Issi IS61WV3216DBLL-10TLI-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV3216DBLL-10TLI-TR to view detailed technical specifications.
No datasheet is available for this part.
