
8Mb asynchronous SRAM, 512K x 16 configuration, offering 10ns access time. Features low power consumption and ECC functionality. Operates with a supply voltage range of 2.4V to 3.6V, suitable for temperatures from -40°C to 85°C. Packaged in a 48-ball TFBGA (6x8mm) with RoHS compliance.
Issi IS61WV51216EDBLL-10BLI technical specifications.
| Access Time | 10ns |
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.4V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV51216EDBLL-10BLI to view detailed technical specifications.
No datasheet is available for this part.
