Issi IS61WV51232BLL-10BLI-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV51232BLL-10BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
