
4Mb Parallel SRAM IC featuring a 19-bit address bus and 8-bit word size. Offers a fast 10ns access time and operates asynchronously. This volatile memory component is housed in a TFBGA package and supports a supply voltage range of 2.4V to 3.6V. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Issi IS61WV5128BLL-10BLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV5128BLL-10BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
