This 4Mb SDR SRAM IC features a 19-bit address bus width and operates at a maximum temperature of 85°C. It is packaged in a SOJ package and is designed for asynchronous operation. The IC has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.4V, with a supply current of 35mA. The SRAM IC has a memory size of 4Mb and a word size of 8 bits.
Issi IS61WV5128EDBLL-10KLI-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV5128EDBLL-10KLI-TR to view detailed technical specifications.
No datasheet is available for this part.