
4Mb Parallel SRAM IC, featuring 10ns access time and an 8-bit word size. This asynchronous memory component offers a 19-bit address bus and 512,000 words of storage. Operating with a supply voltage range of 2.4V to 3.6V, it consumes a maximum of 35mA. Packaged in a 44-pin TSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Issi IS61WV5128EDBLL-10TLI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV5128EDBLL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
