1Mb Asynchronous SRAM IC with a 16-bit parallel interface, offering a 10ns access time. Features 64,000 words of memory, operating from 2.4V to 3.6V with a maximum supply current of 55mA. Packaged in a 44-pin TSOP with dimensions of 18.54mm length, 10.29mm width, and 1.05mm height. This lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Issi IS61WV6416DBLL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV6416DBLL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.