The IS61WV6416EEBLL-10TLI is a 1Mb CMOS SRAM with an access time of 10ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.4V. The memory is packaged in a TSOP package and is available in quantities of 135. The IS61WV6416EEBLL-10TLI is compliant with RoHS regulations.
Issi IS61WV6416EEBLL-10TLI technical specifications.
| Access Time | 10ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | CMOS, RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV6416EEBLL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.