
1Mb Asynchronous SRAM IC with 35ns access time. Features an 8-bit word size and 17-bit address bus, supporting up to 128,000 words. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum frequency of 28MHz. Packaged in a TSOP-32, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Issi IS62C1024AL-35TLI technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 0.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Width | 18.5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62C1024AL-35TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
