
Asynchronous SRAM chip, 256Kb density, organized as 32K x 8 bits. Features a 45ns access time and a parallel interface. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a temperature range of -40°C to 85°C. Packaged in a 28-pin SOP, supplied on tape and reel.
Issi IS62C256AL-45ULI-TR technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62C256AL-45ULI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
