The IS62LV256-70UI-TR is a 256Kb volatile SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC is packaged in a SOP package and is designed for surface mount applications. It has an access time of 70ns and is available in quantities of 1000 per reel.
Issi IS62LV256-70UI-TR technical specifications.
| Access Time | 70ns |
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62LV256-70UI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.