Issi IS62WV102416ALL-35MLI technical specifications.
| Access Time | 35ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.65V |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV102416ALL-35MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
