Issi IS62WV102416BLL-25MI-TR technical specifications.
| Access Time | 25ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62WV102416BLL-25MI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.