Issi IS62WV10248DBLL-55MLI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | CMOS, , Volatile, SRAM |
| Min Supply Voltage | 2.5V |
| Number of Ports | 1 |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV10248DBLL-55MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
