The IS62WV12816BLL-55TI-TR is a 2Mb SRAM IC with a 17-bit address bus width and an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 3.6V. The device is available in a TSOP package and is mounted using surface mount technology. It is designed for use in applications requiring high-speed data storage and retrieval.
Issi IS62WV12816BLL-55TI-TR technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62WV12816BLL-55TI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.