Issi IS62WV12816DBLL-45TLI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Height | 1.05mm |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | CMOS, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV12816DBLL-45TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
