Issi IS62WV12816DBLL-45TLI-TR technical specifications.
| Access Time | 45ns |
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | CMOS, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV12816DBLL-45TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
