
1Mb Parallel SRAM IC, 8-bit word size, featuring 55ns access time. This asynchronous memory component operates with a 3.3V supply voltage, a 17-bit address bus, and a maximum frequency of 18MHz. Housed in a 32-pin TFSOP package, it supports surface mounting and is designed for industrial temperature ranges (-40°C to 85°C). RoHS compliant and lead-free.
Issi IS62WV1288BLL-55HLI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| JESD-30 Code | R-PDSO-G32 |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 234 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 11.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV1288BLL-55HLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
