
1Mb Asynchronous SRAM chip featuring a 128k x 8 configuration with a 55ns access time. This surface-mount component operates at 3.3V, supporting a voltage range of 2.5V to 3.6V. It offers a parallel interface, 17-bit address bus, and an 8-bit word size. Packaged in a 32-pin TSOP-I (TFSOP), it functions across an industrial temperature range of -40°C to 85°C.
Issi IS62WV1288BLL-55TLI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Height | 0.95mm |
| Interface | Parallel |
| Length | 18.5mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Asynchronous |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV1288BLL-55TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
