
1Mb Asynchronous SRAM with a 17-bit address bus and 8-bit word size. Features a 45ns access time, 22MHz maximum frequency, and operates across a 2.3V to 3.6V supply voltage range. Housed in a 32-pin TSOP package, this memory component offers 128,000 words of storage. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Issi IS62WV1288DBLL-45HLI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.5mm |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Package Quantity | 234 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Asynchronous |
| Width | 8.2mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV1288DBLL-45HLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
