Issi IS62WV1288DBLL-45QLI-TR technical specifications.
| Access Time | 45ns |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV1288DBLL-45QLI-TR to view detailed technical specifications.
No datasheet is available for this part.