Issi IS62WV20488BLL-25TLI-TR technical specifications.
| Access Time | 25ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV20488BLL-25TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
