
The IS62WV25616BLL-55TI is a 4Mb volatile SRAM with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 3.6V. The device is packaged in a TSOP package and is designed for surface mount applications. It is not RoHS compliant.
Issi IS62WV25616BLL-55TI technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62WV25616BLL-55TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
