
Asynchronous SRAM chip, 2Mb density, 256K x 8 configuration, offering 55ns access time. Features a parallel interface, 18-bit address bus, and 8-bit word size. Operates at 3.3V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable in a 32-pin STSOP-I package, this lead-free and RoHS compliant component is designed for reliable performance.
Issi IS62WV2568BLL-55HLI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV2568BLL-55HLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
