Issi IS62WV51216BLL-55BI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS62WV51216BLL-55BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
