
Issi IS62WV5128DBLL-45BLI-TR technical specifications.
| Access Time | 45ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | CMOS, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV5128DBLL-45BLI-TR to view detailed technical specifications.
No datasheet is available for this part.