
The IS62WV5128DBLL-45T2LI is a 4Mb SRAM IC from Issi, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 2.3V. The device has a supply current of 20mA and supports asynchronous access with a maximum access time of 45ns. It has a 19-bit address bus width and an 8-bit word size, making it suitable for a variety of memory-intensive applications.
Issi IS62WV5128DBLL-45T2LI technical specifications.
| Access Time | 45ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 117 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV5128DBLL-45T2LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
