
The IS62WV5128DBLL-45TLI is a 4Mb SRAM memory chip with an access time of 45ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The chip is packaged in a TSOP package and is RoHS compliant. It has a supply current of 20mA and is designed for asynchronous operation.
Issi IS62WV5128DBLL-45TLI technical specifications.
| Access Time | 45ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 156 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV5128DBLL-45TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
