Issi IS62WV6416ALL-55BI technical specifications.
| Access Time | 55ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62WV6416ALL-55BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.