
This 1Mb SRAM IC features an access time of 10ns and a memory size of 1Mb. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is available in a surface mount SOJ package and is rated for operation between 0°C and 70°C. It is designed for use in applications requiring a high-speed, volatile memory solution.
Issi IS63LV1024-10J-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS63LV1024-10J-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
