
This 1Mb SRAM IC features an access time of 8ns and operates at a supply voltage of 3.3V. It is packaged in a SOJ case and is designed for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C.
Issi IS63LV1024-8KI technical specifications.
| Access Time | 8ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS63LV1024-8KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
