This 1Mb volatile SRAM has an access time of 12ns and operates over a supply voltage range of 3V to 3.6V. It is available in a surface mount TSOP package and has a maximum operating temperature of 70°C. The device is not RoHS compliant.
Issi IS63LV1024L-12H technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 234 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS63LV1024L-12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.