
1Mb asynchronous SRAM chip featuring a 12ns access time. This 128K x 8 memory device operates at 3.3V, with a supply voltage range of 2.97V to 3.63V. The component utilizes a parallel interface and is housed in a 32-pin STSOP-I surface mount package. It offers a memory density of 1M-bit and is RoHS compliant.
Issi IS63WV1024BLL-12HLI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Width | 11.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS63WV1024BLL-12HLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
